76512.24.03 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Prysmian
In Stock: 0
Unit Price: 0,33759 €
Datasheet
16 AWG Hook-Up Wire 26/30 Red 600V 2500' (762.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76512.24.03

DigiKey Part Number
76512.24.03-ND
Manufacturer
Manufacturer Product Number
76512.24.03
Description
HOOK-UP STRND 16AWG RED
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Red 600V 2500' (762.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.123" (3.12mm)
Series
Jacket (Insulation) Thickness
0.031" (0.80mm)
Packaging
Spool
Length
2500' (762.0m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
26/30
Ratings
UL Style 1015/1335, ASTM B-8
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
76512.44.03Prysmian076512.44.03-ND0,33759 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
2.5000,32145 €803,62 €
Manufacturers Standard Package
Unit Price without VAT:0,32145 €
Unit Price with VAT:0,38895 €
Alternate Color
HOOK-UP STRND 16AWG BLACK
In-Stock: 0
Unit Price: 0,29661 €
HOOK-UP STRND 16AWG WHITE
In-Stock: 0
Unit Price: 0,33759 €
HOOK-UP STRND 16AWG YELLOW
In-Stock: 0
Unit Price: 0,32145 €
HOOK-UP STRND 16AWG GREEN
In-Stock: 0
Unit Price: 0,32145 €
HOOK-UP STRND 16AWG BLUE
In-Stock: 0
Unit Price: 0,32145 €