
23804.41.01 | |
|---|---|
DigiKey Part Number | 23804.41.01-ND |
Manufacturer | |
Manufacturer Product Number | 23804.41.01 |
Description | CABLE 4COND 18AWG BLACK 1000' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.228" (5.79mm) |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Obsolete | Jacket Color Black |
Cable Type | Voltage 30 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 60°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0270" (0.686mm) |
Conductor Strand Solid | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |

