
2131474 | |
|---|---|
DigiKey Part Number | 2131474-ND |
Manufacturer | |
Manufacturer Product Number | 2131474 |
Description | MULT-PAIR 600CON 24AWG NAT 1000' |
Customer Reference | |
Detailed Description | 600 (300 Pair Twisted) Conductor Multi-Pair Cable Natural 24 AWG 1000.0' (304.8m) |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Packaging Spool | Jacket (Insulation) Diameter 1.450" (36.83mm) |
Part Status Obsolete | Length 1000.0' (304.8m) |
Cable Type | Jacket Color Natural |
Number of Conductors 600 (300 Pair Twisted) | Features Rip Cord |
Wire Gauge | Operating Temperature -10°C ~ 75°C |
Conductor Strand Solid | Conductor Insulation Poly-Vinyl Chloride (PVC) |

