02766.35T.01 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Encore Wire
In Stock: 0
Unit Price: 1,00804 €
Image for 02766.35T.01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02766.35T.01

DigiKey Part Number
42-02766.35T.01-ND
Manufacturer
Manufacturer Product Number
02766.35T.01
Description
CABLE 4COND 16AWG BLACK
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 16 AWG 250.0' (76.2m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.420" (10.67mm)
Packaging
Spool
Length
250.0' (76.2m)
Part Status
Obsolete
Jacket Color
Black
Cable Type
Voltage
600 V
Number of Conductors
4
Operating Temperature
-40°C ~ 90°C
Wire Gauge
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Strand
26/30
Conductor Insulation
Ethylene Propylene Terpolymer Rubber (EPDM)
Conductor Material
Copper, Annealed Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
02766.35.01Encore Wire002766.35.01-ND1,00804 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes