Parametric Equivalent

01824.38T.05 | |
|---|---|
DigiKey Part Number | 42-01824.38T.05-ND |
Manufacturer | |
Manufacturer Product Number | 01824.38T.05 |
Description | CABLE 4COND 6AWG YELLOW 500' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Yellow 6 AWG 500.0' (152.4m) |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.865" (21.97mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Obsolete | Jacket Color Yellow |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0500" (1.270mm) |
Conductor Strand 101/26 | Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM) |
Conductor Material Copper, Annealed Bare | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 01824.38.05 | Encore Wire | 0 | 01824.38.05-ND | 3,91355 € | Parametric Equivalent |

