
01379.35T.01 | |
|---|---|
DigiKey Part Number | 42-01379.35T.01-ND |
Manufacturer | |
Manufacturer Product Number | 01379.35T.01 |
Description | CABLE 2COND 12AWG BLACK 250' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 12 AWG 250.0' (76.2m) |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.410" (10.41mm) |
Packaging Spool | Length 250.0' (76.2m) |
Part Status Obsolete | Jacket Color Black |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Strand 65/30 | Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM) |
Conductor Material Copper, Annealed Bare | Base Product Number |

