
01342.41T.01 | |
|---|---|
DigiKey Part Number | 42-01342.41T.01-ND |
Manufacturer | |
Manufacturer Product Number | 01342.41T.01 |
Description | CABLE 3COND 16AWG BLACK |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.330" (8.38mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Discontinued at DigiKey | Jacket Color Black |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Strand 26/30 | Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM) |
Conductor Material Copper, Bare | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,62795 € | 627,95 € |
| 3.000 | 0,59001 € | 1.770,03 € |
| 5.000 | 0,56051 € | 2.802,55 € |
| 10.000 | 0,54787 € | 5.478,70 € |
| Unit Price without VAT: | 0,62795 € |
|---|---|
| Unit Price with VAT: | 0,75982 € |

