
01101.41.01 | |
|---|---|
DigiKey Part Number | 01101.41.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 01101.41.01 |
Description | HOOK-UP STRND 4/0AWG BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4/0 AWG Hook-Up Wire 2090/30 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.780" (19.81mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -50°C ~ 105°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings ASTM B-172 |
Conductor Strand 2090/30 | Base Product Number |
Conductor Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 9,61185 € | 9.611,85 € |
| Unit Price without VAT: | 9,61185 € |
|---|---|
| Unit Price with VAT: | 11,63034 € |

