


39140 | |
|---|---|
DigiKey Part Number | 39140-ND |
Manufacturer | |
Manufacturer Product Number | 39140 |
Description | TOTE NESTING 18X12X6 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tote Transport Polypropylene 18.00" L x 12.00" W x 6.00" H (457.2mm x 304.8mm x 152.4mm) |
Datasheet | Datasheet |
Category | Type Tote |
Manufacturer Protektive Pak | Usage Transport |
Series | Dimensions - Overall 18.00" L x 12.00" W x 6.00" H (457.2mm x 304.8mm x 152.4mm) |
Packaging Bulk | Material Polypropylene |
Part Status Active | Features Chemical and Moisture Resistant, Conductive, Wire Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,92000 € | 64,92 € |
| Unit Price without VAT: | 64,92000 € |
|---|---|
| Unit Price with VAT: | 78,55320 € |

