


999-19-210-06 | |
|---|---|
DigiKey Part Number | 999-19-210-06-ND |
Manufacturer | |
Manufacturer Product Number | 999-19-210-06 |
Description | JUMPER MALE 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Blue Closed Top 0.100" (2.54mm) Gold |
EDA/CAD Models | 999-19-210-06 Models |
Category | Height 0.197" (5.00mm) |
Manufacturer Preci-Dip | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Color Blue |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Closed Top | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Gender Female Sockets | Current Rating (Amps) 3A |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,14438 € | 866,28 € |
| Unit Price without VAT: | 0,14438 € |
|---|---|
| Unit Price with VAT: | 0,17470 € |

