
894-80-024-10-003101 | |
|---|---|
DigiKey Part Number | 894-80-024-10-003101-ND |
Manufacturer | |
Manufacturer Product Number | 894-80-024-10-003101 |
Description | CONN HEADER VERT 24POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.100" (2.54mm) |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.335" (8.51mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Overall Contact Length 0.553" (14.04mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 3 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,41293 € | 635,82 € |
| Unit Price without VAT: | 1,41293 € |
|---|---|
| Unit Price with VAT: | 1,70965 € |





