
852-80-022-10-001101 | |
|---|---|
DigiKey Part Number | 852-80-022-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 852-80-022-10-001101 |
Description | CONN HEADER VERT 22POS 1.27MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 22 position 0.050" (1.27mm) |
EDA/CAD Models | 852-80-022-10-001101 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.118" (3.00mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Overall Contact Length 0.319" (8.10mm) |
Part Status Active | Insulation Height 0.075" (1.90mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 2,19022 € | 3.942,40 € |
| Unit Price without VAT: | 2,19022 € |
|---|---|
| Unit Price with VAT: | 2,65017 € |




