Similar

850-10-009-30-135101 | |
|---|---|
DigiKey Part Number | 850-10-009-30-135101-ND |
Manufacturer | |
Manufacturer Product Number | 850-10-009-30-135101 |
Description | CONN HEADER SMD 9POS 1.27MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 9 position 0.050" (1.27mm) |
EDA/CAD Models | 850-10-009-30-135101 Models |
Category | Contact Length - Mating 0.118" (3.00mm) |
Mfr | Insulation Height 0.087" (2.20mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRPB091VWTC-RC | Sullins Connector Solutions | 0 | S9011E-09-ND | 0,50019 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 3,58281 € | 931,53 € |
| Unit Price without VAT: | 3,58281 € |
|---|---|
| Unit Price with VAT: | 4,33520 € |











