Similar

832-10-046-30-001101 | |
|---|---|
DigiKey Part Number | 832-10-046-30-001101-ND |
Manufacturer | |
Manufacturer Product Number | 832-10-046-30-001101 |
Description | CONN HEADER SMD 46POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 46 position 0.079" (2.00mm) |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.141" (3.60mm) |
Series | Insulation Height 0.110" (2.79mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 150VDC |
Mounting Type | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRPN232MAMS-RC | Sullins Connector Solutions | 0 | S6009-23-ND | 2,20458 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 12,78900 € | 1.023,12 € |
| Unit Price without VAT: | 12,78900 € |
|---|---|
| Unit Price with VAT: | 15,47469 € |










