714-87-103-31-012101 | |
|---|---|
DigiKey Part Number | 714-87-103-31-012101-ND |
Manufacturer | |
Manufacturer Product Number | 714-87-103-31-012101 |
Description | CONN PIN RCPT .016-.021 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.016" ~ 0.021" (0.41mm ~ 0.53mm) No Tail Solder |
Category | Flange Diameter 0.055" (1.40mm) |
Manufacturer Preci-Dip | Socket Depth 0.124" (3.15mm) |
Series | Contact Material Beryllium Copper |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Tail Type No Tail | Operating Temperature -55°C ~ 125°C |
Termination Solder | Board Thickness 0.039" ~ 0.094" (1.00mm ~ 2.39mm) |
Length - Overall 0.136" (3.45mm) | Insertion Force 1.00N |
Accepts Pin Diameter 0.016" ~ 0.021" (0.41mm ~ 0.53mm) | Base Product Number |
Mounting Hole Diameter 0.039" ~ 0.051" (0.99mm ~ 1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31531 € | 788,27 € |
| Unit Price without VAT: | 0,31531 € |
|---|---|
| Unit Price with VAT: | 0,38153 € |