
540-88-032-17-400 | |
|---|---|
DigiKey Part Number | 540-88-032-17-400-ND |
Manufacturer | |
Manufacturer Product Number | 540-88-032-17-400 |
Description | CONN SOCKET PLCC 32POS TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 (4 x 8) Pos PLCC Socket Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 540-88-032-17-400 Models |
Category | Features Closed Frame |
Manufacturer Preci-Dip | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Tin |
Part Status Active | Contact Material - Post Phosphor Bronze |
Type PLCC | Housing Material Polyphenylene Sulfide (PPS) |
Number of Positions or Pins (Grid) 32 (4 x 8) | Material Flammability Rating UL94 V-0 |
Pitch - Mating 0.050" (1.27mm) | Current Rating (Amps) 1 A |
Contact Finish - Mating Tin | Contact Resistance 20mOhm |
Contact Material - Mating Phosphor Bronze | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.340 | 0,98997 € | 2.316,53 € |
| Unit Price without VAT: | 0,98997 € |
|---|---|
| Unit Price with VAT: | 1,19786 € |

