
480-10-252-00-001101 | |
|---|---|
DigiKey Part Number | 480-10-252-00-001101-ND |
Manufacturer | |
Manufacturer Product Number | 480-10-252-00-001101 |
Description | CONN HDR STRIP SOLDER 52POS GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 52 Position Header Strip Connector Solder Cup Gold |
EDA/CAD Models | 480-10-252-00-001101 Models |
Category | Number of Rows 2 |
Manufacturer Preci-Dip | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header Strip | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Solder Cup | Color Black |
Number of Positions 52 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 18,72560 € | 936,28 € |
| Unit Price without VAT: | 18,72560 € |
|---|---|
| Unit Price with VAT: | 22,65798 € |

