
146-87-324-41-036101 | |
|---|---|
DigiKey Part Number | 146-87-324-41-036101-ND |
Manufacturer | |
Manufacturer Product Number | 146-87-324-41-036101 |
Description | CONN IC DIP SOCKET 24POS GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 (2 x 12) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 146-87-324-41-036101 Models |
Category | Features Open Frame |
Manufacturer Preci-Dip | Termination Press-Fit |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Tin |
Part Status Active | Contact Material - Post Brass |
Type DIP, 0.3" (7.62mm) Row Spacing | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Positions or Pins (Grid) 24 (2 x 12) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.110" (2.78mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating Flash | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 255 | 2,94804 € | 751,75 € |
| Unit Price without VAT: | 2,94804 € |
|---|---|
| Unit Price with VAT: | 3,56713 € |

