
APCRBC123-PWH | |
|---|---|
DigiKey Part Number | 3167-APCRBC123-PWH-ND |
Manufacturer | |
Manufacturer Product Number | APCRBC123-PWH |
Description | APCRBC123-PW SEALED LEAD ACID 24 |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA) Battery Pack |
Datasheet | Datasheet |
Category | Rechargeability Yes |
Mfr | Number of Cells 2 |
Packaging Retail Package | Voltage - Rated |
Part Status Active | Capacity 7.2Ah |
Battery Chemistry |


