
PS415014 | |
|---|---|
DigiKey Part Number | PS415014-ND |
Manufacturer | |
Manufacturer Product Number | PS415014 |
Description | DIODE STD 5000V 1800A POWRBLOK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 5000 V 1800A Chassis Mount POW-R-BLOK™ Module |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 400 mA @ 5000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 5000 V | Supplier Device Package POW-R-BLOK™ Module |
Current - Average Rectified (Io) 1800A | Operating Temperature - Junction -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 682,23500 € | 1.364,47 € |
| Unit Price without VAT: | 682,23500 € |
|---|---|
| Unit Price with VAT: | 825,50435 € |

