
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Efficiency 89.5% |
Packaging Box | Operating Temperature -40°C ~ 95°C |
Part Status Active | Features Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 9.84" L x 4.96" W x 1.50" H (249.9mm x 126.0mm x 38.1mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, CSA, cURus, EN, UKCA, UL |
Voltage - Output 1 48V | Standard Number 62368-1 |
Current - Output 1 14.6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 798,24000 € | 798,24 € |
| 5 | 760,26200 € | 3.801,31 € |
| 10 | 744,46500 € | 7.444,65 € |
| Unit Price without VAT: | 798,24000 € |
|---|---|
| Unit Price with VAT: | 965,87040 € |

