Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OFI700A12

DigiKey Part Number
3180-OFI700A12-ND
Manufacturer
Manufacturer Product Number
OFI700A12
Description
AC/DC CONVERTER 12V 701W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Efficiency
85.5%
Packaging
Box
Operating Temperature
-40°C ~ 95°C
Part Status
Active
Features
Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
9.84" L x 4.96" W x 1.50" H (249.9mm x 126.0mm x 38.1mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CE, CSA, cURus, EN, UKCA, UL
Voltage - Output 1
12V
Standard Number
62368-1
Current - Output 1
58.4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1751,62000 €751,62 €
5715,85800 €3.579,29 €
10700,98600 €7.009,86 €
Manufacturers Standard Package
Unit Price without VAT:751,62000 €
Unit Price with VAT:909,46020 €