Open Frame AC DC Converters 1 Output 48V 85 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OFI1200A48

DigiKey Part Number
3180-OFI1200A48-ND
Manufacturer
Manufacturer Product Number
OFI1200A48
Description
AC/DC CONVERTER 48V 1200W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 85 ~ 305 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
92%
Packaging
Box
Operating Temperature
-40°C ~ 95°C
Part Status
Active
Features
Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
10.24" L x 5.59" W x 1.54" H (260.0mm x 142.0mm x 39.1mm)
Voltage - Input
85 ~ 305 VAC
Approval Agency
CB, CE, CSA, cURus, EN, UKCA, UL
Voltage - Output 1
48V
Standard Number
62368-1
Current - Output 1
25 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.017,15000 €1.017,15 €
5968,75200 €4.843,76 €
Manufacturers Standard Package
Unit Price without VAT:1.017,15000 €
Unit Price with VAT:1.230,75150 €