
OFI1200A48-O | |
|---|---|
DigiKey Part Number | 3180-OFI1200A48-O-ND |
Manufacturer | |
Manufacturer Product Number | OFI1200A48-O |
Description | AC/DC CONVERTER 48V 1200W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 305 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 92% |
Packaging Box | Operating Temperature -40°C ~ 95°C |
Part Status Active | Features Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 10.24" L x 5.59" W x 1.54" H (260.0mm x 142.0mm x 39.1mm) |
Voltage - Input 85 ~ 305 VAC | Approval Agency CB, CE, CSA, cURus, EN, UKCA, UL |
Voltage - Output 1 48V | Standard Number 62368-1 |
Current - Output 1 25 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.070,03000 € | 1.070,03 € |
| 5 | 1.019,11600 € | 5.095,58 € |
| Unit Price without VAT: | 1.070,03000 € |
|---|---|
| Unit Price with VAT: | 1.294,73630 € |

