
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 86.5% |
Packaging Box | Operating Temperature -40°C ~ 95°C |
Part Status Active | Features Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 10.24" L x 5.59" W x 1.54" H (260.0mm x 142.0mm x 39.1mm) |
Voltage - Input 85 ~ 305 VAC | Approval Agency CB, CE, CSA, cURus, EN, UKCA, UL |
Voltage - Output 1 12V | Standard Number 62368-1 |
Current - Output 1 84 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.017,15000 € | 1.017,15 € |
| 5 | 968,75200 € | 4.843,76 € |
| Unit Price without VAT: | 1.017,15000 € |
|---|---|
| Unit Price with VAT: | 1.230,75150 € |

