Converter Offline Flyback Topology 132kHz SMD-8C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNY277GN-TL

DigiKey Part Number
596-TNY277GN-TLTR-ND - Tape & Reel (TR)
596-TNY277GN-TLCT-ND - Cut Tape (CT)
596-TNY277GN-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNY277GN-TL
Description
IC OFFLINE SWITCH FLYBACK 8SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 132kHz SMD-8C
Datasheet
 Datasheet
EDA/CAD Models
TNY277GN-TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
65%
Frequency - Switching
132kHz
Power (Watts)
23.5 W
Fault Protection
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
Control Features
EN
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SMD (7 Leads), Gull Wing
Supplier Device Package
SMD-8C
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.370
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
1000,80890 €80,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,68842 €688,42 €
10.0000,59153 €5.915,30 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,18580 €