QH08BZ600 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 796
Unit Price: 1,22000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Diode 600 V 8A Surface Mount TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QH08BZ600

DigiKey Part Number
QH08BZ600-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QH08BZ600
Description
DIODE STANDARD 600V 8A TO263AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 600 V 8A Surface Mount TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
QH08BZ600 Models
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
11.1 ns
Series
Current - Reverse Leakage @ Vr
250 µA @ 600 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
25pF @ 10V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-263AB
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
3.15 V @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UGS5JTaiwan Semiconductor Corporation7961801-UGS5JCT-ND1,22000 €Similar
VS-HFA04TB60STRRPVishay General Semiconductor - Diodes Division0VS-HFA04TB60STRRP-ND0,00000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.8000,98164 €4.711,87 €
Unit Price without VAT:0,98164 €
Unit Price with VAT:1,18778 €