Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LYT3326D-TL | |
|---|---|
DigiKey Part Number | 596-LYT3326D-TLTR-ND - Tape & Reel (TR) 596-LYT3326D-TLCT-ND - Cut Tape (CT) 596-LYT3326D-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LYT3326D-TL |
Description | IC LED DRIVER OFFL TRIAC 16SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming 16-SO B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 85VAC | |
Voltage - Supply (Max) | 132VAC | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 40kHz ~ 124kHz | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 14 Leads | |
Supplier Device Package | 16-SO B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 100 | 0,82920 € | 82,92 € |
| 1.000 | 0,77686 € | 776,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,70570 € | 1.764,25 € |
| 12.500 | 0,60930 € | 7.616,25 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,22210 € |


