


INN3275C-H213-TL | |
|---|---|
DigiKey Part Number | 596-INN3275C-H213-TLTR-ND - Tape & Reel (TR) 596-INN3275C-H213-TLCT-ND - Cut Tape (CT) 596-INN3275C-H213-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3275C-H213-TL |
Description | 25 W (85-265 VAC) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 80kHz InSOP-24D |
Category | Frequency - Switching 80kHz |
Manufacturer Power Integrations | Power (Watts) 30 W |
Series | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features EN, Soft Start |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Output Isolation Isolated | Package / Case 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads |
Internal Switch(s) Yes | Supplier Device Package InSOP-24D |
Voltage - Breakdown 725V | Mounting Type Surface Mount |
Topology Flyback, Secondary Side SR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 100 | 1,12850 € | 112,85 € |
| 1.000 | 0,96039 € | 960,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,96039 € | 1.920,78 € |
| 10.000 | 0,81591 € | 8.159,10 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,65770 € |

