


INN3168C-H111-TL | |
|---|---|
DigiKey Part Number | 596-INN3168C-H111-TLTR-ND - Tape & Reel (TR) 596-INN3168C-H111-TLCT-ND - Cut Tape (CT) 596-INN3168C-H111-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3168C-H111-TL |
Description | 55 W (85-265 VAC) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D |
Category | Power (Watts) 65 W |
Manufacturer Power Integrations | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Frequency Control, Soft Start |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Output Isolation Isolated | Package / Case 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads |
Internal Switch(s) Yes | Supplier Device Package InSOP-24D |
Voltage - Breakdown 650V | Mounting Type Surface Mount |
Topology Flyback, Secondary Side SR | Base Product Number |
Frequency - Switching 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 100 | 1,30830 € | 130,83 € |
| 1.000 | 1,11337 € | 1.113,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,11337 € | 2.226,74 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,91180 € |

