6SD106EI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Power Integrations
In Stock: 166
Unit Price: 45,77000 €
Datasheet
Image for 6SD106EI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SD106EI

DigiKey Part Number
6SD106EI-ND
Manufacturer
Manufacturer Product Number
6SD106EI
Description
IC GATE DRVR LOW-SIDE MODULE
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Synchronous
Number of Drivers
6
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
0V ~ 16V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
-
Input Type
Inverting
Rise / Fall Time (Typ)
100ns, 80ns
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Through Hole
Package / Case
68-DIP Module, 58 Leads
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes