
MS3106E18-19PW | |
|---|---|
DigiKey Part Number | AMS3106E18-19PW-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E18-19PW |
Description | CONN PLUG MALE 10P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 10 | Shielding |
Qualification MIL-5015 | Cable Opening 0.531" (13.50mm) |
Shell Size - Insert 18-19 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation W | Applications Marine, Military |
Primary Material Metal | Base Product Number |

