
805-066-07NF8-23PSA | |
|---|---|
DigiKey Part Number | 2992-805-066-07NF8-23PSA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-066-07NF8-23PSA |
Description | MIGHTY MOUSE CONNECONNECTOR |
Customer Reference | |
Detailed Description | Circular Connector Standard 3 (Power)/3 (Power) Male Pins/Female Sockets Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Nut |
Manufacturer Glenair | Fastening Type Threaded |
Series | Housing Material Aluminum |
Packaging Bag | Housing Color Olive |
Part Status Active | Ingress Protection Environment Sealed |
Connector Style Standard | Shielding Shielded |
Convert From (Adapter End) Male Pins | Includes 3 pcs - 1 Adapter, 1 Nut, 1 O-Ring |
Convert To (Adapter End) Female Sockets | Current Rating (Amps) 7.5A |
Shell Size - Insert (Convert From) 8-23 | Operating Temperature -65°C ~ 175°C |
Shell Size - Insert (Convert To) 8-23 | Orientation (Convert From) N (Normal) |
Number of Positions (Convert From) 3 (Power) | Orientation (Convert To) N (Normal) |
Number of Positions (Convert To) 3 (Power) | Housing Finish Cadmium |
Mounting Type Panel Mount | Base Product Number |

