Image for 10-101971-83 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-101971-83

DigiKey Part Number
A10-101971-83-ND
Manufacturer
Manufacturer Product Number
10-101971-83
Description
CONN CABLE CLAMP SZ8 OLIVE
Customer Reference
Detailed Description
Olive Connector Cable Clamp 8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Type
Cable Clamp
Cable Opening
0.240" (6.10mm)
Diameter - Outside
0.550" (13.97mm)
Shell Size - Insert
8
Thread Size
-
Cable Exit
180°
Material
-
Plating
Cadmium
Shielding
-
Color
Olive
Features
Clamp Screws, Strain Relief
Ingress Protection
Environment Resistant
Includes
-
Material Flammability Rating
-
For Use With/Related Products
Class E Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.