Parametric Equivalent
Parametric Equivalent

EM6387-ST-T-5# | |
|---|---|
DigiKey Part Number | EM6387-ST-T-5#-ND |
Manufacturer | |
Manufacturer Product Number | EM6387-ST-T-5# |
Description | CONN BANANA JACK TURRET GREEN |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Turret Green |
Category | Termination Turret |
Manufacturer Pomona Electronics | Insulation Mating End Insulated |
Packaging Bulk | Color Green |
Part Status Obsolete | Contact Finish Tin |
Type Banana Jack | Contact Material Brass |
Gender Female | Body Material Polyamide (PA), Nylon |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1581-5 | Pomona Electronics | 3.073 | 501-1083-ND | 2,63000 € | Parametric Equivalent |
| 1581-5# | Pomona Electronics | 500 | 501-1581-5#-ND | 2,71000 € | Parametric Equivalent |
| 2854-5 | Pomona Electronics | 189 | 501-1929-ND | 3,91000 € | Parametric Equivalent |
| 2854-5# | Pomona Electronics | 0 | 501-2854-5#-ND | 4,09668 € | Parametric Equivalent |




