Similar



6752A | |
|---|---|
DigiKey Part Number | 501-2238-ND |
Manufacturer | |
Manufacturer Product Number | 6752A |
Description | CONN BNC PLUG STR 75 OHM SOLDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-59, 59A, 59B, 62, 210 | Voltage Rating 500 V |
Fastening Type Bayonet Lock | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-70008-1000 | Amphenol RF | 40 | ARF1978-ND | 12,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,44000 € | 7,44 € |
| Unit Price without VAT: | 7,44000 € |
|---|---|
| Unit Price with VAT: | 9,00240 € |


