Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5916B#

DigiKey Part Number
5916B#-ND
Manufacturer
Manufacturer Product Number
5916B#
Description
GATOR CLIP STEEL INSULATED 10A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10 A Insulated Alligator, Medium Test Clip Steel 0.300" (7.62mm) 600V, 1000V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Alligator, Medium
Jaw Opening
0.300" (7.62mm)
Voltage - Rated
600V, 1000V
Current Rating (Amps)
10 A
Material
Steel
Plating
Nickel
Material - Insulation
Polypropylene (PP)
Insulation
Insulated
Color
Black and Red
Length
2.913" (74.00mm)
Termination
Banana, Female Socket (Jack)
Quantity
1 Pair
Ratings
CAT II 1000V, CAT III 600V, IEC 61010
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,23000 €23,23 €
Manufacturers Standard Package
Unit Price without VAT:23,23000 €
Unit Price with VAT:28,10830 €