
4995-0# | |
|---|---|
DigiKey Part Number | 501-4995-0#-ND |
Manufacturer | |
Manufacturer Product Number | 4995-0# |
Description | BIND POST MIL-P-55149/8 (BLACK) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Smooth, Spring Loaded Black Nickel |
Category | Material - Body Brass |
Manufacturer Pomona Electronics | Plating - Body Nickel |
Packaging Bulk | Color Black |
Part Status Active | Head Size 0.500" OD (12.70mm) |
Type Standard | Nut Material Brass |
Head Style Smooth, Spring Loaded | Panel Thickness 0.062" ~ 0.125" (1.57mm ~ 3.18mm) |
Termination Threaded and Turret | Voltage Rating 33Vrms/70VDC |
Current Rating (Amps) 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,02746 € | 16.013,73 € |
| Unit Price without VAT: | 32,02746 € |
|---|---|
| Unit Price with VAT: | 38,75323 € |

