


4970# | |
|---|---|
DigiKey Part Number | 501-4970#-ND |
Manufacturer | |
Manufacturer Product Number | 4970# |
Description | TEST LEAD BNC TO WIRE LEADS 5.9" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5.9" (149.86mm) BNC, Male Plug To Wire Lead Test Lead 500VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | BNC to Wire Leads | |
1st Connector | BNC, Male Plug | |
2nd Connector | Wire Lead | |
Cable Length | 5.9" (149.86mm) | |
Wire Gauge | 20 AWG | |
Cable Type | - | |
Voltage - Rated | 500VAC | |
Temperature Range | 131°F (55°C) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Color | Black and Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,56462 € | 8.282,31 € |
| Unit Price without VAT: | 16,56462 € |
|---|---|
| Unit Price with VAT: | 20,04319 € |


