
2854-1 | |
|---|---|
DigiKey Part Number | 2854-1-ND |
Manufacturer | |
Manufacturer Product Number | 2854-1 |
Description | CONN BANANA JACK TURRET BRN 10PC |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Turret Brown |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | 10 per Bag | |
Part Status | Obsolete | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Turret | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Brown | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Brass | |
Body Material | Polycarbonate (PC) | |
Operating Temperature | 115°C | |
Base Product Number |



