
OSI5007-10.0M | |
|---|---|
DigiKey Part Number | 4289-OSI5007-10.0M-ND |
Manufacturer | |
Manufacturer Product Number | OSI5007-10.0M |
Description | CRYSTAL OSC OCXO 10.0M LVTTL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO LVTTL Oscillator 5V 6-DIP (1.000", 25.40mm), 5 Leads |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±10ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Current - Supply (Max) 850mA |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 6-DIP (1.000", 25.40mm), 5 Leads |
Type | Size / Dimension 1.430" L x 1.070" W (36.32mm x 27.18mm) |
Frequency | Height - Seated (Max) 0.500" (12.70mm) |
Output LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,62000 € | 92,62 € |
| 10 | 80,55400 € | 805,54 € |
| 25 | 79,67800 € | 1.991,95 € |
| Unit Price without VAT: | 92,62000 € |
|---|---|
| Unit Price with VAT: | 112,07020 € |

