
SEN-30203-PT1K | |
|---|---|
DigiKey Part Number | 3405-SEN-30203-PT1K-ND |
Manufacturer | |
Manufacturer Product Number | SEN-30203-PT1K |
Description | 4-CH PT1000 RTD SHIELD |
Customer Reference | |
Detailed Description | MAX31865 RTD Measurement Sensor Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Playing With Fusion, Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Platform | Arduino | |
Type | Sensor | |
Function | RTD Measurement | |
Utilized IC / Part | MAX31865 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Arduino R3 Shield | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,27000 € | 75,27 € |
| Unit Price without VAT: | 75,27000 € |
|---|---|
| Unit Price with VAT: | 91,07670 € |


