
PIM342 | |
|---|---|
DigiKey Part Number | 1778-1199-ND |
Manufacturer | |
Manufacturer Product Number | PIM342 |
Description | CASE ACRYLIC BLK 3.898"LX2.598"W |
Customer Reference | |
Detailed Description | Case Acrylic Black Hand Held 3.898" L x 2.598" W (99.00mm x 66.00mm) X 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | Raspberry Pi 2B, 3B, 3B+ | |
Size / Dimension | 3.898" L x 2.598" W (99.00mm x 66.00mm) | |
Height | 0.591" (15.00mm) | |
Area (L x W) | 10.1in² (65cm²) | |
Design | Hand Held | |
Material | Acrylic | |
Color | Black | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,29000 € | 9,29 € |
| Unit Price without VAT: | 9,29000 € |
|---|---|
| Unit Price with VAT: | 11,24090 € |

