
PCS15-220A-380A-10ZYL | |
|---|---|
DigiKey Part Number | 2634-PCS15-220A-380A-10ZYL-ND |
Manufacturer | |
Manufacturer Product Number | PCS15-220A-380A-10ZYL |
Description | SSR RELAY 10A 48~440VAC SCREW TE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 175 ~ 264VAC |
Mfr | Voltage - Load 48 V ~ 440 V |
Series | Load Current 10 A |
Packaging Tray | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package Hockey Puck |
Circuit | Approval Agency cURus |
Output Type AC, Zero Cross | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,34133 € | 245,12 € |
| Unit Price without VAT: | 16,34133 € |
|---|---|
| Unit Price with VAT: | 19,77301 € |

