Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCS15-220A-240A-40ZLQ

DigiKey Part Number
2634-PCS15-220A-240A-40ZLQ-ND
Manufacturer
Manufacturer Product Number
PCS15-220A-240A-40ZLQ
Description
SSR RELAY 40A 48~280VAC QUICK CO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
175 ~ 264VAC
Mfr
Voltage - Load
48 V ~ 280 V
Series
Load Current
40 A
Packaging
Tray
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Operating Temperature
-30°C ~ 80°C
Mounting Type
Chassis Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
Hockey Puck
Circuit
Approval Agency
cURus
Output Type
AC, Zero Cross
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1519,58600 €293,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,58600 €
Unit Price with VAT:23,69906 €