
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 100 Hz | |
Voltage - Supply | - | |
Must Operate | 15 ~ 20AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 € | 4,79 € |
| 10 | 4,00500 € | 40,05 € |
| 25 | 3,71080 € | 92,77 € |
| 100 | 3,30790 € | 330,79 € |
| 250 | 3,07532 € | 768,83 € |
| 500 | 2,91852 € | 1.459,26 € |
| 1.000 | 2,77809 € | 2.778,09 € |
| 2.500 | 2,61669 € | 6.541,73 € |
| Unit Price without VAT: | 4,79000 € |
|---|---|
| Unit Price with VAT: | 5,79590 € |

