
MS-217-6-4-0500 | |
|---|---|
DigiKey Part Number | 2010-1149-ND |
Manufacturer | |
Manufacturer Product Number | MS-217-6-4-0500 |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 300 Hz | |
Voltage - Supply | - | |
Must Operate | 25 ~ 30AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,60800 € | 26,08 € |
| 50 | 2,36360 € | 118,18 € |
| 100 | 2,26450 € | 226,45 € |
| 250 | 2,13892 € | 534,73 € |
| 500 | 2,04798 € | 1.023,99 € |
| 1.000 | 1,96045 € | 1.960,45 € |
| 2.500 | 1,84992 € | 4.624,80 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,61790 € |

