
PIS-1434 | |
|---|---|
DigiKey Part Number | 1910-PIS-1434-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1434 |
Description | RAK5205 96BOARDS LORA IPEX915MHZ |
Customer Reference | |
Detailed Description | BME680, LIS3DH, MAX-7Q, RAK811, STM32L1, SX1276 - LoRa® (LoRaWAN®) Transceiver 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; LoRa® (LoRaWAN®) | |
Frequency | 915MHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | BME680, LIS3DH, MAX-7Q, RAK811, STM32L1, SX1276 | |
Note | - | |
RF Type | LoRa® (LoRaWAN®) | |
RF Frequency | 915MHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 62,17100 € | 621,71 € |
| Unit Price without VAT: | 62,17100 € |
|---|---|
| Unit Price with VAT: | 75,22691 € |

