


PIS-1352 | |
|---|---|
DigiKey Part Number | 1910-1130-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1352 |
Description | RASPBERRY PI I2C ADC HAT |
Customer Reference | |
Detailed Description | MCP3424 Analog to Digital Converter (ADC) Data Acquisition Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Data Acquisition | |
Function | Analog to Digital Converter (ADC) | |
Utilized IC / Part | MCP3424 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,40000 € | 31,40 € |
| Unit Price without VAT: | 31,40000 € |
|---|---|
| Unit Price with VAT: | 37,99400 € |








