
3240825 | |
|---|---|
DigiKey Part Number | 3240825-ND |
Manufacturer | |
Manufacturer Product Number | 3240825 |
Description | STRAPPING TIE SILVER 2.228' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Strapping Silver 0.181" (4.60mm) |
Datasheet | Datasheet |
Category | Width 0.181" (4.60mm) |
Manufacturer Phoenix Contact | Length - Actual 2.228' (679.00mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Stainless Steel 316 |
Wire/Cable Tie Type Strapping | Color Silver |
Length - Approximate 25.5" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,58850 € | 158,85 € |
| Unit Price without VAT: | 1,58850 € |
|---|---|
| Unit Price with VAT: | 1,92209 € |

